Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yahata Neji Steel Flat Head Self Tapping Screw, M4 x 12mm Long

RS Stock No.: 318-1073Brand: Yahata NejiManufacturers Part No.: M4X12
brand-logo
View all in Self Tapping Screws

Technical Document

Specifications

Length Metric

12mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Standards Met

JIS B 1122

Head Shape

Flat

Drive Type

Cross

Material

Steel

Country of Origin

Japan

Product details

JIS Standard Round/Flat

Stock information temporarily unavailable.

BD 2.399

BD 2.399 1 Bag of 100 (Exc. Vat)

BD 2.639

BD 2.639 1 Bag of 100 (inc. VAT)

Yahata Neji Steel Flat Head Self Tapping Screw, M4 x 12mm Long

BD 2.399

BD 2.399 1 Bag of 100 (Exc. Vat)

BD 2.639

BD 2.639 1 Bag of 100 (inc. VAT)

Yahata Neji Steel Flat Head Self Tapping Screw, M4 x 12mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.399
5 - 9BD 2.320
10 - 29BD 2.247
30+BD 2.158

Technical Document

Specifications

Length Metric

12mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Standards Met

JIS B 1122

Head Shape

Flat

Drive Type

Cross

Material

Steel

Country of Origin

Japan

Product details

JIS Standard Round/Flat