Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

YALE Lifting Magnet Magnet 192mm Ferromagnetic

RS Stock No.: 793-8794Brand: YALEManufacturers Part No.: TPM0.3 magnet
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Yale

Magnet Type

Lifting Magnet

Width/Diameter

192mm

Thickness

10mm

Attachment Type

None

Material

Ferromagnetic

Length

225mm

Country of Origin

China

Product details

TPM Permanet Lifting Magnet

Professional and easy to use tool for lifting and moving heavy objects made from ferro magentic materials. The TPM range can be used in a variety of areas including workshops, warehouses, loading and in the construction of jigs and fixtures.

Features and Benefits:

Small and compact
Wide number of applications
Load is not affected mechanically allowing flat and round material lifting
No electric energy needed
Strong lifting capacity at a low weight
Easy ON and OFF with a hand lever
Safety lock to prevent demagnetising

Lifting Capacity:

7938785 – 100kg
7938794 – 300kg
7938797 – 500kg
7938791 – 800kg
7938801 – 1000kg

Lifting Magnets

Stock information temporarily unavailable.

P.O.A.

YALE Lifting Magnet Magnet 192mm Ferromagnetic

P.O.A.

YALE Lifting Magnet Magnet 192mm Ferromagnetic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yale

Magnet Type

Lifting Magnet

Width/Diameter

192mm

Thickness

10mm

Attachment Type

None

Material

Ferromagnetic

Length

225mm

Country of Origin

China

Product details

TPM Permanet Lifting Magnet

Professional and easy to use tool for lifting and moving heavy objects made from ferro magentic materials. The TPM range can be used in a variety of areas including workshops, warehouses, loading and in the construction of jigs and fixtures.

Features and Benefits:

Small and compact
Wide number of applications
Load is not affected mechanically allowing flat and round material lifting
No electric energy needed
Strong lifting capacity at a low weight
Easy ON and OFF with a hand lever
Safety lock to prevent demagnetising

Lifting Capacity:

7938785 – 100kg
7938794 – 300kg
7938797 – 500kg
7938791 – 800kg
7938801 – 1000kg

Lifting Magnets