Yale PVC White Offset Window Handle

RS Stock No.: 279-4787Brand: YaleManufacturers Part No.: YWHLCK40N-WH
brand-logo

Technical Document

Specifications

Brand

Yale

Handle Type

Offset Window Handle

Lockable

Yes

Material

PVC

Colour

White

Country of Origin

China

BD 6.682

BD 6.682 Each (Exc. Vat)

BD 7.350

BD 7.350 Each (inc. VAT)

Yale PVC White Offset Window Handle

BD 6.682

BD 6.682 Each (Exc. Vat)

BD 7.350

BD 7.350 Each (inc. VAT)

Yale PVC White Offset Window Handle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Yale

Handle Type

Offset Window Handle

Lockable

Yes

Material

PVC

Colour

White

Country of Origin

China