Technical Document
Specifications
Brand
YamaichiCard Type
SIM
Gender
Female
Insertion/Removal Method
Push/Push
Number Of Contacts
6
Number Of Rows
1
Pitch
1.27mm
Country of Origin
Japan
Stock information temporarily unavailable.
BD 25.740
BD 2.574 Each (In a Pack of 10) (Exc. Vat)
BD 28.314
BD 2.831 Each (In a Pack of 10) (inc. VAT)
Yamaichi 6 Way Push/Push SIM Card Connector
10
BD 25.740
BD 2.574 Each (In a Pack of 10) (Exc. Vat)
BD 28.314
BD 2.831 Each (In a Pack of 10) (inc. VAT)
Yamaichi 6 Way Push/Push SIM Card Connector
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 2.574 | BD 25.740 |
100+ | BD 2.255 | BD 22.550 |
Technical Document
Specifications
Brand
YamaichiCard Type
SIM
Gender
Female
Insertion/Removal Method
Push/Push
Number Of Contacts
6
Number Of Rows
1
Pitch
1.27mm
Country of Origin
Japan