Yamaichi 6 Way Push/Push SIM Card Connector

RS Stock No.: 252-5827Brand: YamaichiManufacturers Part No.: FMS006-2620-0
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Card Type

SIM

Gender

Female

Insertion/Removal Method

Push/Push

Number Of Contacts

6

Number Of Rows

1

Pitch

1.27mm

Country of Origin

Philippines

BD 7.700

BD 0.770 Each (In a Pack of 10) (Exc. Vat)

BD 8.470

BD 0.847 Each (In a Pack of 10) (inc. VAT)

Yamaichi 6 Way Push/Push SIM Card Connector

BD 7.700

BD 0.770 Each (In a Pack of 10) (Exc. Vat)

BD 8.470

BD 0.847 Each (In a Pack of 10) (inc. VAT)

Yamaichi 6 Way Push/Push SIM Card Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 90BD 0.770BD 7.700
100+BD 0.688BD 6.875

Technical Document

Specifications

Card Type

SIM

Gender

Female

Insertion/Removal Method

Push/Push

Number Of Contacts

6

Number Of Rows

1

Pitch

1.27mm

Country of Origin

Philippines