Yamaichi 6 Way Push/Push SIM Card Connector

RS Stock No.: 252-5829Brand: YamaichiManufacturers Part No.: FMS006-3710
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Card Type

SIM

Gender

Female

Insertion/Removal Method

Push/Push

Number Of Contacts

6

Number Of Rows

1

Pitch

1.27mm

Country of Origin

Japan

Stock information temporarily unavailable.

BD 11.055

BD 1.106 Each (In a Pack of 10) (Exc. Vat)

BD 12.161

BD 1.217 Each (In a Pack of 10) (inc. VAT)

Yamaichi 6 Way Push/Push SIM Card Connector

BD 11.055

BD 1.106 Each (In a Pack of 10) (Exc. Vat)

BD 12.161

BD 1.217 Each (In a Pack of 10) (inc. VAT)

Yamaichi 6 Way Push/Push SIM Card Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 1.106BD 11.055
100+BD 1.001BD 10.010

Technical Document

Specifications

Card Type

SIM

Gender

Female

Insertion/Removal Method

Push/Push

Number Of Contacts

6

Number Of Rows

1

Pitch

1.27mm

Country of Origin

Japan