Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Yamaichi 9 Way Push/Push SD Card SD Card Connector

RS Stock No.: 252-5830Brand: YamaichiManufacturers Part No.: FPS009-2409-0
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Card Type

SD Card

Gender

Female

Insertion/Removal Method

Push/Push

Number Of Contacts

9

Number Of Rows

1

Pitch

1mm

Country of Origin

Japan

Stock information temporarily unavailable.

BD 447.300

BD 0.746 Each (In a Tray of 600) (Exc. Vat)

BD 492.030

BD 0.821 Each (In a Tray of 600) (inc. VAT)

Yamaichi 9 Way Push/Push SD Card SD Card Connector

BD 447.300

BD 0.746 Each (In a Tray of 600) (Exc. Vat)

BD 492.030

BD 0.821 Each (In a Tray of 600) (inc. VAT)

Yamaichi 9 Way Push/Push SD Card SD Card Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Card Type

SD Card

Gender

Female

Insertion/Removal Method

Push/Push

Number Of Contacts

9

Number Of Rows

1

Pitch

1mm

Country of Origin

Japan