Technical Document
Specifications
Brand
YamaichiCard Type
SD Card
Gender
Female
Insertion/Removal Method
Push/Push
Number Of Contacts
9
Number Of Rows
1
Pitch
1.8mm
Country of Origin
Philippines
BD 431.750
BD 0.864 Each (In a Tray of 500) (Exc. Vat)
BD 474.925
BD 0.950 Each (In a Tray of 500) (inc. VAT)
500
BD 431.750
BD 0.864 Each (In a Tray of 500) (Exc. Vat)
BD 474.925
BD 0.950 Each (In a Tray of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YamaichiCard Type
SD Card
Gender
Female
Insertion/Removal Method
Push/Push
Number Of Contacts
9
Number Of Rows
1
Pitch
1.8mm
Country of Origin
Philippines