Technical Document
Specifications
Brand
YamaichiCard Type
SD Card
Gender
Female
Insertion/Removal Method
Push/Push
Number Of Contacts
9
Number Of Rows
1
Pitch
1.8mm
Country of Origin
Philippines
Stock information temporarily unavailable.
BD 11.165
BD 1.116 Each (In a Pack of 10) (Exc. Vat)
BD 12.281
BD 1.228 Each (In a Pack of 10) (inc. VAT)
Yamaichi 9 Way Push/Push SD Card SD Card Connector
10
BD 11.165
BD 1.116 Each (In a Pack of 10) (Exc. Vat)
BD 12.281
BD 1.228 Each (In a Pack of 10) (inc. VAT)
Yamaichi 9 Way Push/Push SD Card SD Card Connector
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 1.116 | BD 11.165 |
100+ | BD 0.984 | BD 9.845 |
Technical Document
Specifications
Brand
YamaichiCard Type
SD Card
Gender
Female
Insertion/Removal Method
Push/Push
Number Of Contacts
9
Number Of Rows
1
Pitch
1.8mm
Country of Origin
Philippines