Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yamaichi 0.65mm Pitch 80 Way Through Hole QFP Test & Burn-in Socket

RS Stock No.: 279-8771Brand: YamaichiManufacturers Part No.: IC201-0804-012
brand-logo
View all in IC Sockets

Technical Document

Specifications

Package Type

QFP

Gender

Female

Number Of Contacts

80

Pitch

0.65mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PEI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Yamaichi 0.65mm Pitch 80 Way Through Hole QFP Test & Burn-in Socket

P.O.A.

Yamaichi 0.65mm Pitch 80 Way Through Hole QFP Test & Burn-in Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Package Type

QFP

Gender

Female

Number Of Contacts

80

Pitch

0.65mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PEI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in