Technical Document
Specifications
Brand
YamaichiCard Type
MicroSD
Gender
Female
Insertion/Removal Method
Push/Push
Number Of Contacts
8
Number Of Rows
3
Pitch
1.27mm
Stock information temporarily unavailable.
BD 46.200
BD 0.770 Each (In a Tray of 60) (Exc. Vat)
BD 50.820
BD 0.847 Each (In a Tray of 60) (inc. VAT)
Yamaichi 8 Way Push/Push Micro SD Micro SD Card Connector
60
BD 46.200
BD 0.770 Each (In a Tray of 60) (Exc. Vat)
BD 50.820
BD 0.847 Each (In a Tray of 60) (inc. VAT)
Yamaichi 8 Way Push/Push Micro SD Micro SD Card Connector
Stock information temporarily unavailable.
60
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YamaichiCard Type
MicroSD
Gender
Female
Insertion/Removal Method
Push/Push
Number Of Contacts
8
Number Of Rows
3
Pitch
1.27mm