Yealink 1308135 Black Wired USB On Ear Headset
Technical Document
Specifications
Brand
YealinkHeadphone Type
On Ear Headset
Frequency Response
100 → 10000 Hz
Wired/Wireless
Wired
Connectivity
USB
Colour
Black
Sound Pressure Level
109dB
Model
1308135
Country of Origin
China
BD 26.400
BD 26.400 Each (Exc. Vat)
BD 29.040
BD 29.040 Each (inc. VAT)
1
BD 26.400
BD 26.400 Each (Exc. Vat)
BD 29.040
BD 29.040 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YealinkHeadphone Type
On Ear Headset
Frequency Response
100 → 10000 Hz
Wired/Wireless
Wired
Connectivity
USB
Colour
Black
Sound Pressure Level
109dB
Model
1308135
Country of Origin
China