Technical Document
Specifications
Brand
YokogawaSeries
AQ2300
Source Meter Function
Optical Fibers, Optical Passive Components, Testing Semiconductor Devices
Number of Channels
2
Source Voltage Range
6 V
Source Current Range
600 mA
Country of Origin
Japan
P.O.A.
Yokogawa AQ2300 Series Source Meter, 6 V, 2-Channel, 600 mA
1
P.O.A.
Yokogawa AQ2300 Series Source Meter, 6 V, 2-Channel, 600 mA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
YokogawaSeries
AQ2300
Source Meter Function
Optical Fibers, Optical Passive Components, Testing Semiconductor Devices
Number of Channels
2
Source Voltage Range
6 V
Source Current Range
600 mA
Country of Origin
Japan