Technical Document
Specifications
Brand
YokogawaMaximum Pressure Measurement
1000kPa
Minimum Pressure Measurement
-80kPa
Resolution
0.01 kPa
Pressure Port Type
Gauge
Data Logging
Yes
Model Number p
CA700-2-U1-P1
Country of Origin
Japan
BD 5,776.524
BD 5,776.524 Each (Exc. Vat)
BD 6,354.176
BD 6,354.176 Each (inc. VAT)
Yokogawa CA700-2-U1-P1 -80kPa to 1000kPa Pressure Calibrator
1
BD 5,776.524
BD 5,776.524 Each (Exc. Vat)
BD 6,354.176
BD 6,354.176 Each (inc. VAT)
Yokogawa CA700-2-U1-P1 -80kPa to 1000kPa Pressure Calibrator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
YokogawaMaximum Pressure Measurement
1000kPa
Minimum Pressure Measurement
-80kPa
Resolution
0.01 kPa
Pressure Port Type
Gauge
Data Logging
Yes
Model Number p
CA700-2-U1-P1
Country of Origin
Japan