Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Yuasa Yu-Lite 3.6V Lithium Thionyl Chloride D Batteries

RS Stock No.: 269-9060Brand: YuasaManufacturers Part No.: ER34615D
brand-logo
View all in D Batteries

Technical Document

Specifications

Brand

Yuasa

Model Number

ER34615

Brand Range

Yu-Lite

Chemistry

Lithium Thionyl Chloride

Sub Range

Industrial

Size

D

Nominal Voltage

3.6V

IEC Name

IEC60086-4

Terminal Type

Standard

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Yuasa Yu-Lite 3.6V Lithium Thionyl Chloride D Batteries

P.O.A.

Yuasa Yu-Lite 3.6V Lithium Thionyl Chloride D Batteries
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yuasa

Model Number

ER34615

Brand Range

Yu-Lite

Chemistry

Lithium Thionyl Chloride

Sub Range

Industrial

Size

D

Nominal Voltage

3.6V

IEC Name

IEC60086-4

Terminal Type

Standard

Country of Origin

China