Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yuasa 12V M6 Lead Acid Battery, 57.6Ah

RS Stock No.: 269-9061Brand: YuasaManufacturers Part No.: SWL1800FR
brand-logo
View all in Lead Acid Batteries

Technical Document

Specifications

Brand

Yuasa

Capacity

57.6Ah

Nominal Voltage

12V

Construction

VRLA

Terminal Type

M6

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Yuasa 12V M6 Lead Acid Battery, 57.6Ah

P.O.A.

Yuasa 12V M6 Lead Acid Battery, 57.6Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yuasa

Capacity

57.6Ah

Nominal Voltage

12V

Construction

VRLA

Terminal Type

M6

Country of Origin

United Kingdom