Technical Document
Specifications
Brand
YuetsuAdapter Type
BNC Jack to BNC Jack
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold
Body Plating
Nickel
Contact Material
Phosphor Bronze
Country of Origin
Japan
Product details
Yuetsu BNC Straight Jack to Jack Connectors
A series of 50 Ohm coaxial adaptors with nickel plated bodies and phosphor bronze gold plated contacts. These straight BNC jack to jack coaxial adaptors feature a bayonet coupling only requiring a quarter turn to connect or disconnect, this makes them suitable for use in many different applications including Telecom, instrumentation and security broadcast.
Yuetsu - BNC Series
BD 3.773
BD 3.773 Each (Exc. Vat)
BD 4.150
BD 4.150 Each (inc. VAT)
1
BD 3.773
BD 3.773 Each (Exc. Vat)
BD 4.150
BD 4.150 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.773 |
5 - 9 | BD 3.460 |
10 - 24 | BD 3.174 |
25+ | BD 3.102 |
Technical Document
Specifications
Brand
YuetsuAdapter Type
BNC Jack to BNC Jack
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold
Body Plating
Nickel
Contact Material
Phosphor Bronze
Country of Origin
Japan
Product details
Yuetsu BNC Straight Jack to Jack Connectors
A series of 50 Ohm coaxial adaptors with nickel plated bodies and phosphor bronze gold plated contacts. These straight BNC jack to jack coaxial adaptors feature a bayonet coupling only requiring a quarter turn to connect or disconnect, this makes them suitable for use in many different applications including Telecom, instrumentation and security broadcast.