Technical Document
Specifications
Brand
YuetsuCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Termination Method
Crimp
Body Orientation
Straight
Size
Subminiature
Bulkhead
No
Operating Frequency
0 to 12.4 GHz, 0 to 18GHz
Polarity
Normal
Contact Plating
Gold
Country of Origin
Japan
Product details
Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.
BD 3.190
BD 3.190 Each (Exc. Vat)
BD 3.509
BD 3.509 Each (inc. VAT)
1
BD 3.190
BD 3.190 Each (Exc. Vat)
BD 3.509
BD 3.509 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.190 |
10 - 49 | BD 3.036 |
50+ | BD 2.722 |
Technical Document
Specifications
Brand
YuetsuCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Termination Method
Crimp
Body Orientation
Straight
Size
Subminiature
Bulkhead
No
Operating Frequency
0 to 12.4 GHz, 0 to 18GHz
Polarity
Normal
Contact Plating
Gold
Country of Origin
Japan
Product details
Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.