Technical Document
Specifications
Brand
ZargesPlatform Height
0.5m
Maximum Load
150kg
Material
Aluminium, Plastic
Weight
6.1kg
Number of Treads
2
Model Number
100305
Country of Origin
China
Stock information temporarily unavailable.
BD 87.405
BD 87.405 Each (Exc. Vat)
BD 96.145
BD 96.145 Each (inc. VAT)
Zarges 100305, For Use With 0.5m Aluminium, Plastic Scafolding & Work Platform
1
BD 87.405
BD 87.405 Each (Exc. Vat)
BD 96.145
BD 96.145 Each (inc. VAT)
Zarges 100305, For Use With 0.5m Aluminium, Plastic Scafolding & Work Platform
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ZargesPlatform Height
0.5m
Maximum Load
150kg
Material
Aluminium, Plastic
Weight
6.1kg
Number of Treads
2
Model Number
100305
Country of Origin
China