Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Zarges 0.2m Aluminium Work Platform

RS Stock No.: 817-9895Brand: ZargesManufacturers Part No.: 40261
brand-logo
View all in Scaffolding & Work Platforms

Technical Document

Specifications

Brand

Zarges

Platform Height

0.2m

Maximum Load

150kg

Material

Aluminium

Weight

2.9kg

Number of Treads

1

Series

AMA P

Country of Origin

Germany

Product details

Zarges AMA Aluminium Modular Step Work Platform

Professional step and platform system that can be expanded from a single step to a 1.3 m high platform with a width over 1 m and many options in between.

Features and Benefits:

Modular design to help change or expand the configuration easily
Light for ease of use
The aluminium alloy construction makes this robust and non-distorting
Large safe serrated steps
Multiple Accessories including large bridge platform, rails, wheels and fixing plates
Add-on modules in four heights

This range includes the following:
817-9895 - 'A' Modular Step
817-9898 - 'B' Modular Step
817-9892 - 'C' Modular Step
817-9902 - 'D' Modular Step
817-9911 - Railings
817-9915 - Wheels/castors
817-9918 - Bridging Step
817-9924 - Plates

You may be interested in
Zarges 0.4m Aluminium Work Platform
BD 375.029Each (Exc. Vat)
Stock information temporarily unavailable.

BD 181.786

BD 181.786 Each (Exc. Vat)

BD 199.965

BD 199.965 Each (inc. VAT)

Zarges 0.2m Aluminium Work Platform

BD 181.786

BD 181.786 Each (Exc. Vat)

BD 199.965

BD 199.965 Each (inc. VAT)

Zarges 0.2m Aluminium Work Platform
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Zarges 0.4m Aluminium Work Platform
BD 375.029Each (Exc. Vat)

Technical Document

Specifications

Brand

Zarges

Platform Height

0.2m

Maximum Load

150kg

Material

Aluminium

Weight

2.9kg

Number of Treads

1

Series

AMA P

Country of Origin

Germany

Product details

Zarges AMA Aluminium Modular Step Work Platform

Professional step and platform system that can be expanded from a single step to a 1.3 m high platform with a width over 1 m and many options in between.

Features and Benefits:

Modular design to help change or expand the configuration easily
Light for ease of use
The aluminium alloy construction makes this robust and non-distorting
Large safe serrated steps
Multiple Accessories including large bridge platform, rails, wheels and fixing plates
Add-on modules in four heights

This range includes the following:
817-9895 - 'A' Modular Step
817-9898 - 'B' Modular Step
817-9892 - 'C' Modular Step
817-9902 - 'D' Modular Step
817-9911 - Railings
817-9915 - Wheels/castors
817-9918 - Bridging Step
817-9924 - Plates

You may be interested in
Zarges 0.4m Aluminium Work Platform
BD 375.029Each (Exc. Vat)