Zarges K470 Medium Density Rectangular Foam Insert, For Use With K470 Case Model 40849

RS Stock No.: 781-1646Brand: ZargesManufacturers Part No.: 40736
brand-logo
View all in Foam Inserts

Technical Document

Specifications

Brand

Zarges

Model Number

K470

Foam Shape

Rectangular

Density

Medium

Colour

Grey

Dimensions

750 x 550 x 220mm

Height

220mm

Length

750mm

Width

550mm

For Use With

K470 Case Model 40849

Country of Origin

Germany

Product details

K470 Pick 'n Pluck Foam Inserts

From Zarges, these foam inserts are designed to protect fragile and valuable equipment within compatible cases. The foam inserts are customisable with a ’pick n’ pluck’ design, meaning that the pre-cubed foam can be removed by hand to create different compartment shapes. This is ideal for securely packing equipment with intricate and awkward shapes.

Made from open-cell PU foam, these foam kits are a simple solution for flight case packing of individual items or even small batches. The 'nubbly' shape of the lid insert is particularly ideal for holding items lightly in place and absorbing shock.

Kit Contents

• 10mm Base foam
• 30mm Self-adhesive nubbly foam lid insert
• 2x 60mm Inserts
• 2x 30mm Inserts

Features and Benefits

• Customisable compartmentalisation
• Medium density foam offers excellent protection
• Easy to install in compatible flight cases / pelican cases

You may be interested in

BD 152.130

BD 152.130 Each (Exc. Vat)

BD 167.343

BD 167.343 Each (inc. VAT)

Zarges K470 Medium Density Rectangular Foam Insert, For Use With K470 Case Model 40849

BD 152.130

BD 152.130 Each (Exc. Vat)

BD 167.343

BD 167.343 Each (inc. VAT)

Zarges K470 Medium Density Rectangular Foam Insert, For Use With K470 Case Model 40849

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Zarges

Model Number

K470

Foam Shape

Rectangular

Density

Medium

Colour

Grey

Dimensions

750 x 550 x 220mm

Height

220mm

Length

750mm

Width

550mm

For Use With

K470 Case Model 40849

Country of Origin

Germany

Product details

K470 Pick 'n Pluck Foam Inserts

From Zarges, these foam inserts are designed to protect fragile and valuable equipment within compatible cases. The foam inserts are customisable with a ’pick n’ pluck’ design, meaning that the pre-cubed foam can be removed by hand to create different compartment shapes. This is ideal for securely packing equipment with intricate and awkward shapes.

Made from open-cell PU foam, these foam kits are a simple solution for flight case packing of individual items or even small batches. The 'nubbly' shape of the lid insert is particularly ideal for holding items lightly in place and absorbing shock.

Kit Contents

• 10mm Base foam
• 30mm Self-adhesive nubbly foam lid insert
• 2x 60mm Inserts
• 2x 30mm Inserts

Features and Benefits

• Customisable compartmentalisation
• Medium density foam offers excellent protection
• Easy to install in compatible flight cases / pelican cases

You may be interested in