Technical Document
Specifications
Brand
ZargesNumber of Treads
2 x 8
Stiles Material
Aluminium
Tread Material
Aluminium
Open Length
1.8m
Maximum Load
150kg
Weight
9kg
Country of Origin
Germany
Product details
Zarges Anodised Double Sided Steps
Zarges double-sided steps, anodised finish with 80 mm deep treads. The treads and stiles are made from extruded aluminium sections for excellent durability. Triple riveted connection between treads and stiles to ensure maximum strength and a strong strap.
Features and Benefits
Stand without fatigue treads
Triple riveted connection between treads and stiles
High-strength strap with sewn-in fixing strap prevents splay
Treads and stiles made from extruded aluminium sections
Fitted with non-slip plastic end caps to help to prevent slipping
Step Ladder Options
RS stock no: 799-0666, 2 x 6 Steps
RS stock no: 799-0660, 2 x 8 steps
RS stock no: 799-0679, 2 x 10 steps
Applications Information
Zarges anodised double-sided steps, ideal for maintenance, Industrial and DIY applications
Standards
EN 131, 150 kilo rating
BD 449.966
BD 449.966 Each (Exc. Vat)
BD 494.963
BD 494.963 Each (inc. VAT)
1
BD 449.966
BD 449.966 Each (Exc. Vat)
BD 494.963
BD 494.963 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ZargesNumber of Treads
2 x 8
Stiles Material
Aluminium
Tread Material
Aluminium
Open Length
1.8m
Maximum Load
150kg
Weight
9kg
Country of Origin
Germany
Product details
Zarges Anodised Double Sided Steps
Zarges double-sided steps, anodised finish with 80 mm deep treads. The treads and stiles are made from extruded aluminium sections for excellent durability. Triple riveted connection between treads and stiles to ensure maximum strength and a strong strap.
Features and Benefits
Stand without fatigue treads
Triple riveted connection between treads and stiles
High-strength strap with sewn-in fixing strap prevents splay
Treads and stiles made from extruded aluminium sections
Fitted with non-slip plastic end caps to help to prevent slipping
Step Ladder Options
RS stock no: 799-0666, 2 x 6 Steps
RS stock no: 799-0660, 2 x 8 steps
RS stock no: 799-0679, 2 x 10 steps
Applications Information
Zarges anodised double-sided steps, ideal for maintenance, Industrial and DIY applications
Standards
EN 131, 150 kilo rating