Zarges Aluminium 4 steps Step Ladder, 0.83m platform height, 1.43m open length

RS Stock No.: 200-0576Brand: ZargesManufacturers Part No.: 42454
brand-logo
View all in Step Ladders

Technical Document

Specifications

Brand

Zarges

Number of Treads

4

Stiles Material

Aluminium

Tread Material

Aluminium

Platform Height

0.83m

Open Length

1.43m

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 199.480

BD 199.480 Each (Exc. Vat)

BD 219.428

BD 219.428 Each (inc. VAT)

Zarges Aluminium 4 steps Step Ladder, 0.83m platform height, 1.43m open length

BD 199.480

BD 199.480 Each (Exc. Vat)

BD 219.428

BD 219.428 Each (inc. VAT)

Zarges Aluminium 4 steps Step Ladder, 0.83m platform height, 1.43m open length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Zarges

Number of Treads

4

Stiles Material

Aluminium

Tread Material

Aluminium

Platform Height

0.83m

Open Length

1.43m

Country of Origin

Hungary