Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Zebra White Adhesive Printer Label, Pack of 1EA

RS Stock No.: 325-316Brand: ZebraManufacturers Part No.: 800262-127
View all in Label Sheets

Technical Document

Specifications

Brand

Zebra

Label Type

Printer

Fixing Type

Adhesive

Printer Type

Thermal

Colour

White

Pack Quantity

1EA

Length

57mm

Width

32mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 129.832

BD 129.832 1 Box of 1 (Exc. Vat)

BD 142.815

BD 142.815 1 Box of 1 (inc. VAT)

Zebra White Adhesive Printer Label, Pack of 1EA

BD 129.832

BD 129.832 1 Box of 1 (Exc. Vat)

BD 142.815

BD 142.815 1 Box of 1 (inc. VAT)

Zebra White Adhesive Printer Label, Pack of 1EA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Zebra

Label Type

Printer

Fixing Type

Adhesive

Printer Type

Thermal

Colour

White

Pack Quantity

1EA

Length

57mm

Width

32mm

Country of Origin

United Kingdom