Zebra Laser Barcode Scanner

Technical Document
Specifications
Brand
ZebraModel
LS2208
Product Type
Barcode Scanner
Scanning Technology
Laser
Maximum Scan Distance
76cm
Dimensions
15.2 x 8.4 x 6.3cm
Weight
150g
Depth
152mm
Height
63mm
Maximum Operating Temperature
+122°C
Minimum Operating Temperature
+32°C
Width
84mm
Distrelec Product Id
30162675
Country of Origin
Mexico
BD 71.552
BD 71.552 Each (Exc. Vat)
BD 78.707
BD 78.707 Each (inc. VAT)
1
BD 71.552
BD 71.552 Each (Exc. Vat)
BD 78.707
BD 78.707 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ZebraModel
LS2208
Product Type
Barcode Scanner
Scanning Technology
Laser
Maximum Scan Distance
76cm
Dimensions
15.2 x 8.4 x 6.3cm
Weight
150g
Depth
152mm
Height
63mm
Maximum Operating Temperature
+122°C
Minimum Operating Temperature
+32°C
Width
84mm
Distrelec Product Id
30162675
Country of Origin
Mexico