Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ZENDAD 2m Wood Metric Ruler

RS Stock No.: 467-9161Brand: ZENDADManufacturers Part No.: 9700000000
View all in Rulers

Technical Document

Specifications

Brand

ZENDAD

Length

2m

Imperial or Metric

Metric

Material

Wood

Country of Origin

Denmark

You may be interested in
Stabila 2m Wood Metric Folding Ruler
BD 5.839Each (Exc. Vat)
Stock information temporarily unavailable.

BD 6.028

BD 6.028 Each (Exc. Vat)

BD 6.631

BD 6.631 Each (inc. VAT)

ZENDAD 2m Wood Metric Ruler

BD 6.028

BD 6.028 Each (Exc. Vat)

BD 6.631

BD 6.631 Each (inc. VAT)

ZENDAD 2m Wood Metric Ruler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stabila 2m Wood Metric Folding Ruler
BD 5.839Each (Exc. Vat)

Technical Document

Specifications

Brand

ZENDAD

Length

2m

Imperial or Metric

Metric

Material

Wood

Country of Origin

Denmark

You may be interested in
Stabila 2m Wood Metric Folding Ruler
BD 5.839Each (Exc. Vat)