ZF Rocker Switch Cover for use with WR Series

RS Stock No.: 706-4385Brand: ZFManufacturers Part No.: 0015-0646
brand-logo
View all in Rocker Switch Covers

Technical Document

Specifications

Brand

ZF

Accessory Type

Boot

For Use With

WR Series

Country of Origin

China

Product details

WR Series Double Pole Power Rocker switch

From ZF, the WR series of double pole on-off rocker switches designed for panel mounting. With a choice of red or green illumination or standard non-illuminated black actuators, these rugged rocker switches are ideally suited to high current applications. Once a 30 x 22 mm cut-out is made these latching rockers easily snap-in to the panel and are retained securely with the self-locking ribs. The WR series of rocker switches are ideal for maintenance, repair and new prototype work.

Features and Benefits

• AC mains rated
• Nylon 66 moulded casing to UL 94V-2
• Durable silver alloy contacts for up to 16A switching
• Self-locking compensation ribs for tight fit
• 3 mm contact gap
• Connection via 6.3 x 0.8 mm quick connect tab terminals
• Option for I/O markings on actuator
• DPST switch configuration
• Splash-proof cover available separately

Applications

Rocker switches are one of the most frequently used electrical switches used in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common areas are:

• Automation control
• Power supplies
• Control panels
• Security equipment
• Heating and ventilation
• Heavy duty plant equipment

FAQ

Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.

Are there any other accessories available?

Yes, a clear splash-proof cover is available. See part number 706-4385

• Part number 440-6890 is a red illuminated switch with a plain actuator
• Part number 706-4341 is a green illuminated switch with a plain actuator
• Part number 706-4385 is a clear splash-proof cover
• Part number 868-1521 is a green illuminated switch with I/O marking
• Part number 868-1597 is a non-Illuminated switch with I/O marking

Stock information temporarily unavailable.

BD 2.348

BD 2.348 Each (Exc. Vat)

BD 2.583

BD 2.583 Each (inc. VAT)

ZF Rocker Switch Cover for use with WR Series
Select packaging type

BD 2.348

BD 2.348 Each (Exc. Vat)

BD 2.583

BD 2.583 Each (inc. VAT)

ZF Rocker Switch Cover for use with WR Series
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.348
10 - 24BD 2.112
25 - 49BD 1.936
50 - 99BD 1.793
100+BD 1.716

Technical Document

Specifications

Brand

ZF

Accessory Type

Boot

For Use With

WR Series

Country of Origin

China

Product details

WR Series Double Pole Power Rocker switch

From ZF, the WR series of double pole on-off rocker switches designed for panel mounting. With a choice of red or green illumination or standard non-illuminated black actuators, these rugged rocker switches are ideally suited to high current applications. Once a 30 x 22 mm cut-out is made these latching rockers easily snap-in to the panel and are retained securely with the self-locking ribs. The WR series of rocker switches are ideal for maintenance, repair and new prototype work.

Features and Benefits

• AC mains rated
• Nylon 66 moulded casing to UL 94V-2
• Durable silver alloy contacts for up to 16A switching
• Self-locking compensation ribs for tight fit
• 3 mm contact gap
• Connection via 6.3 x 0.8 mm quick connect tab terminals
• Option for I/O markings on actuator
• DPST switch configuration
• Splash-proof cover available separately

Applications

Rocker switches are one of the most frequently used electrical switches used in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common areas are:

• Automation control
• Power supplies
• Control panels
• Security equipment
• Heating and ventilation
• Heavy duty plant equipment

FAQ

Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.

Are there any other accessories available?

Yes, a clear splash-proof cover is available. See part number 706-4385

• Part number 440-6890 is a red illuminated switch with a plain actuator
• Part number 706-4341 is a green illuminated switch with a plain actuator
• Part number 706-4385 is a clear splash-proof cover
• Part number 868-1521 is a green illuminated switch with I/O marking
• Part number 868-1597 is a non-Illuminated switch with I/O marking