ZF, Microswitch Actuator

RS Stock No.: 517-680Brand: ZFManufacturers Part No.: 614-1233
brand-logo
View all in Micro Switch Actuators

Technical Document

Specifications

Brand

ZF

Actuator Type

Straight Lever

Country of Origin

Germany

Product details

V4 Development Kit and Levers

This compact V4 microswitch development kit is designed to offer maximum flexibility, in enabling designers to easily assemble, test and identify the best microswitch and actuator combination for their application, prior to committing to higher volumes.,The kit contains 36 button microswitches, 18 from each of Cherry's DB and DC series ranges, together with 36 loose actuators, in 9 different styles (see kit contents list),This enables access to over 250 switch actuator combinations when specifying the most suitable one for the job.,In addition, 9 different levers can be ordered seperately in packs of 10

DC series with sealed actuator to IP67
DB/DC series switch body's included with terminations of PCB mount, solder and quick connect (2.8 x 0.5mm)
Contact ratings of each switch indicated by actuator colour
DB/DC series 1. white actuator 6A, 2. black actuator 10A, 3. green actuator 100mA
Contact voltage rating: 250Vac
Housing material PET/PBT (UL 94V-0)
Actuator material PBT (UL 94V-0) T120 POM (UL 94H-B) T85
Maximum operating temperatures 120°C UL 94V-0
Silver-nickel contacts
Most assembled combinations are also available under separate stock numbers (see DB and DC ranges typically (159-4663), etc
Actuator levers can be ordered separately to either replenish those used from the kit, or to be combined with DB/DC button microswitches, which are also available separately (eg159-4584)

Stock information temporarily unavailable.

BD 1.815

BD 0.182 Each (In a Bag of 10) (Exc. Vat)

BD 1.997

BD 0.200 Each (In a Bag of 10) (inc. VAT)

ZF, Microswitch Actuator

BD 1.815

BD 0.182 Each (In a Bag of 10) (Exc. Vat)

BD 1.997

BD 0.200 Each (In a Bag of 10) (inc. VAT)

ZF, Microswitch Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
10 - 40BD 0.182BD 1.815
50 - 90BD 0.170BD 1.705
100 - 240BD 0.165BD 1.650
250+BD 0.154BD 1.540

Technical Document

Specifications

Brand

ZF

Actuator Type

Straight Lever

Country of Origin

Germany

Product details

V4 Development Kit and Levers

This compact V4 microswitch development kit is designed to offer maximum flexibility, in enabling designers to easily assemble, test and identify the best microswitch and actuator combination for their application, prior to committing to higher volumes.,The kit contains 36 button microswitches, 18 from each of Cherry's DB and DC series ranges, together with 36 loose actuators, in 9 different styles (see kit contents list),This enables access to over 250 switch actuator combinations when specifying the most suitable one for the job.,In addition, 9 different levers can be ordered seperately in packs of 10

DC series with sealed actuator to IP67
DB/DC series switch body's included with terminations of PCB mount, solder and quick connect (2.8 x 0.5mm)
Contact ratings of each switch indicated by actuator colour
DB/DC series 1. white actuator 6A, 2. black actuator 10A, 3. green actuator 100mA
Contact voltage rating: 250Vac
Housing material PET/PBT (UL 94V-0)
Actuator material PBT (UL 94V-0) T120 POM (UL 94H-B) T85
Maximum operating temperatures 120°C UL 94V-0
Silver-nickel contacts
Most assembled combinations are also available under separate stock numbers (see DB and DC ranges typically (159-4663), etc
Actuator levers can be ordered separately to either replenish those used from the kit, or to be combined with DB/DC button microswitches, which are also available separately (eg159-4584)