Technical Document
Specifications
Brand
ZFSwitch Operation
(On)-Off
Panel Cut Out Width
12mm
Panel Cut Out Height
31mm
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP40
Terminal Type
Wire Lead
Actuator Shape
Rectangular
Panel Cut Out Size
31 x 12mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Rocker Switch Energy Harvesting
This Cherry Energy Harvesting Switch is a momentary rocker switch providing data transfer through RF technology, eliminating the need for complex wire assemblies and increasing flexibility of use. Energy is generated by the mechanical actuation of the switch, eliminating the need for batteries. Flexible pairing allows the operation of several wireless switches with one receiver and vice-versa.
Each switch operates on a Unique ID allowing several switches to work at once. Up to three telegrams are sent per actuation, with pseudo-random timing to assure robust data transmission. This unit works at a frequency of 868 Mhz and uses a proprietary protocol. A snap switch version is also available (Stock no 8736675).
A compatible receiver is also available (Stock no 8736684).
Small size, with high energy efficiency
868 MHz and 915 MHz frequency bands allow global use within different applications
The Cherry Energy Harvesting Switch can be found as part of the complete Cherry Switch Energy Harvesting Evaluation Kit (Stock no 7897208)
BD 36.570
BD 36.570 Each (Exc. Vat)
BD 40.227
BD 40.227 Each (inc. VAT)
1
BD 36.570
BD 36.570 Each (Exc. Vat)
BD 40.227
BD 40.227 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 36.570 |
5 - 9 | BD 34.006 |
10+ | BD 31.790 |
Technical Document
Specifications
Brand
ZFSwitch Operation
(On)-Off
Panel Cut Out Width
12mm
Panel Cut Out Height
31mm
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP40
Terminal Type
Wire Lead
Actuator Shape
Rectangular
Panel Cut Out Size
31 x 12mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Rocker Switch Energy Harvesting
This Cherry Energy Harvesting Switch is a momentary rocker switch providing data transfer through RF technology, eliminating the need for complex wire assemblies and increasing flexibility of use. Energy is generated by the mechanical actuation of the switch, eliminating the need for batteries. Flexible pairing allows the operation of several wireless switches with one receiver and vice-versa.
Each switch operates on a Unique ID allowing several switches to work at once. Up to three telegrams are sent per actuation, with pseudo-random timing to assure robust data transmission. This unit works at a frequency of 868 Mhz and uses a proprietary protocol. A snap switch version is also available (Stock no 8736675).
A compatible receiver is also available (Stock no 8736684).
Small size, with high energy efficiency
868 MHz and 915 MHz frequency bands allow global use within different applications
The Cherry Energy Harvesting Switch can be found as part of the complete Cherry Switch Energy Harvesting Evaluation Kit (Stock no 7897208)