Hazardous Product

ZF Reed Switch Magnet

RS Stock No.: 765-9340Brand: ZFManufacturers Part No.: AS201801
brand-logo
View all in Reed Switch Magnets

Technical Document

Specifications

Brand

ZF

Accessory Type

Magnet

For Use With

Magnetic Reed Sensor

Application

Magnetic Reed Sensor

Country of Origin

Mexico

Product details

MP2018 Series Magnetic Reed Sensors

The MP2018 series of sensors are reed based magnetic position sensors in a mini plastic flange mount package. These switches can be approached by a magnet from any angle and with either pole.

SPST-NO Form A
10 W max. power rating
Contacts hermetically sealed for long life
Zero power consumption
Resistant to moisture and dirt
Operating temperature -40 → +105 °C
Magnetic actuator is available (stock no 765-9340)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ZF Reed Switch Magnet

P.O.A.

ZF Reed Switch Magnet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ZF

Accessory Type

Magnet

For Use With

Magnetic Reed Sensor

Application

Magnetic Reed Sensor

Country of Origin

Mexico

Product details

MP2018 Series Magnetic Reed Sensors

The MP2018 series of sensors are reed based magnetic position sensors in a mini plastic flange mount package. These switches can be approached by a magnet from any angle and with either pole.

SPST-NO Form A
10 W max. power rating
Contacts hermetically sealed for long life
Zero power consumption
Resistant to moisture and dirt
Operating temperature -40 → +105 °C
Magnetic actuator is available (stock no 765-9340)

You may be interested in