Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ZF Short Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT

RS Stock No.: 159-4427Brand: ZFManufacturers Part No.: D459-V3LD
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

ZF

Actuator Type

Short Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.49 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Operating Temperature Range

-40 → +85°C

Country of Origin

Ukraine

Product details

D4 Series 0.1A, 16A & 21A

D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.

Polyester casing
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)

Approvals

16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A:
UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI

You may be interested in
Stock information temporarily unavailable.

BD 7.480

BD 1.496 Each (In a Pack of 5) (Exc. Vat)

BD 8.228

BD 1.646 Each (In a Pack of 5) (inc. VAT)

ZF Short Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT

BD 7.480

BD 1.496 Each (In a Pack of 5) (Exc. Vat)

BD 8.228

BD 1.646 Each (In a Pack of 5) (inc. VAT)

ZF Short Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 245BD 1.496BD 7.480
250 - 745BD 1.320BD 6.600
750 - 1245BD 1.160BD 5.802
1250 - 2495BD 0.996BD 4.978
2500+BD 0.952BD 4.758
You may be interested in

Technical Document

Specifications

Brand

ZF

Actuator Type

Short Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.49 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Operating Temperature Range

-40 → +85°C

Country of Origin

Ukraine

Product details

D4 Series 0.1A, 16A & 21A

D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.

Polyester casing
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)

Approvals

16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A:
UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI

You may be interested in