Technical Document
Specifications
Brand
ZFActuator Type
Button
Terminal Type
Solder
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
1.47 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Gold, Silver Alloy
Mechanical Life
15000000Operations
Operating Temperature Range
-40 → +120°C
Product details
DB Series Microswitches
DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.
Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size
Approvals
ENEC, UL
BD 2.123
BD 2.123 Each (Exc. Vat)
BD 2.335
BD 2.335 Each (inc. VAT)
1
BD 2.123
BD 2.123 Each (Exc. Vat)
BD 2.335
BD 2.335 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 2.123 |
| 10 - 49 | BD 1.908 |
| 50 - 99 | BD 1.622 |
| 100 - 249 | BD 1.546 |
| 250+ | BD 1.436 |
Technical Document
Specifications
Brand
ZFActuator Type
Button
Terminal Type
Solder
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
1.47 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Gold, Silver Alloy
Mechanical Life
15000000Operations
Operating Temperature Range
-40 → +120°C
Product details
DB Series Microswitches
DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.
Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size
Approvals
ENEC, UL



