ZF Roller Lever Micro Switch, Through Hole Terminal, 6 A @ 250 V ac, SPDT

RS Stock No.: 159-4663Brand: ZFManufacturers Part No.: DB1C-C1RC
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

ZF

Actuator Type

Roller Lever

Terminal Type

Through Hole

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.54 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold, Silver Alloy

Mechanical Life

15000000Operations

Operating Temperature Range

-40 → +120°C

Product details

DB Series Microswitches

DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.

Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size

Approvals

ENEC, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 2.343

BD 2.343 Each (Exc. Vat)

BD 2.577

BD 2.577 Each (inc. VAT)

ZF Roller Lever Micro Switch, Through Hole Terminal, 6 A @ 250 V ac, SPDT

BD 2.343

BD 2.343 Each (Exc. Vat)

BD 2.577

BD 2.577 Each (inc. VAT)

ZF Roller Lever Micro Switch, Through Hole Terminal, 6 A @ 250 V ac, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.343
10 - 49BD 2.112
50 - 99BD 1.776
100 - 249BD 1.694
250+BD 1.556

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

ZF

Actuator Type

Roller Lever

Terminal Type

Through Hole

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.54 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold, Silver Alloy

Mechanical Life

15000000Operations

Operating Temperature Range

-40 → +120°C

Product details

DB Series Microswitches

DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.

Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size

Approvals

ENEC, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in