ZF Button Microswitch, PCB Terminal, 10.1 A @ 250 V ac, SPDT

RS Stock No.: 290-0463Brand: ZFManufacturers Part No.: DB2C-C1AADistrelec Article No.: 11033729
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

ZF

Actuator Type

Button

Terminal Type

PCB

Contact Current Rating

10.1 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

2.45 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold; Silver Alloy

Mechanical Life

15000000Operations

Operating Temperature Range

-40 → +120°C

Country of Origin

Germany

Product details

Standard V4 Microswitches (DB2 10A)

DB2 rated at 10A 250Vac; ENEC, EN61058
Maximum operating temperatures 120°C UL 94V-0
Housing material PET/PBT (UL 94V-0)
Actuator material PBT (UL 94V-0) T120 POM (UL 94H-B) T85
For sealed actuator see stock no. 290-0491 and for IP67 variants see stock no. 320-506
Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals

ENEC, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.474

BD 1.474 Each (Exc. Vat)

BD 1.621

BD 1.621 Each (inc. VAT)

ZF Button Microswitch, PCB Terminal, 10.1 A @ 250 V ac, SPDT

BD 1.474

BD 1.474 Each (Exc. Vat)

BD 1.621

BD 1.621 Each (inc. VAT)

ZF Button Microswitch, PCB Terminal, 10.1 A @ 250 V ac, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.474
10 - 49BD 1.364
50 - 99BD 1.172
100 - 249BD 1.122
250+BD 1.028

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

ZF

Actuator Type

Button

Terminal Type

PCB

Contact Current Rating

10.1 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

2.45 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold; Silver Alloy

Mechanical Life

15000000Operations

Operating Temperature Range

-40 → +120°C

Country of Origin

Germany

Product details

Standard V4 Microswitches (DB2 10A)

DB2 rated at 10A 250Vac; ENEC, EN61058
Maximum operating temperatures 120°C UL 94V-0
Housing material PET/PBT (UL 94V-0)
Actuator material PBT (UL 94V-0) T120 POM (UL 94H-B) T85
For sealed actuator see stock no. 290-0491 and for IP67 variants see stock no. 320-506
Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals

ENEC, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in