ZF Short Lever Micro Switch, Pre-wired Terminal, 6 A @ 250 V ac, SPDT, IP6K7

RS Stock No.: 706-4307Brand: ZFManufacturers Part No.: DC1C-C3LBDistrelec Article No.: 30017515
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

ZF

Actuator Type

Short Lever

Terminal Type

Pre-wired

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP6K7

Operating Force

0.78 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +105°C

Distrelec Product Id

30017515

Product details

IP67 V4 Microswitches (DC1 6A)

Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals
ENEC; UL

Approvals

ENEC; UL

You may be interested in
Stock information temporarily unavailable.

BD 6.776

BD 6.776 Each (Exc. Vat)

BD 7.454

BD 7.454 Each (inc. VAT)

ZF Short Lever Micro Switch, Pre-wired Terminal, 6 A @ 250 V ac, SPDT, IP6K7
Select packaging type

BD 6.776

BD 6.776 Each (Exc. Vat)

BD 7.454

BD 7.454 Each (inc. VAT)

ZF Short Lever Micro Switch, Pre-wired Terminal, 6 A @ 250 V ac, SPDT, IP6K7
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 6.776
10 - 24BD 6.110
25 - 49BD 5.786
50 - 99BD 5.324
100+BD 4.521
You may be interested in

Technical Document

Specifications

Brand

ZF

Actuator Type

Short Lever

Terminal Type

Pre-wired

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP6K7

Operating Force

0.78 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +105°C

Distrelec Product Id

30017515

Product details

IP67 V4 Microswitches (DC1 6A)

Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals
ENEC; UL

Approvals

ENEC; UL

You may be interested in