Technical Document
Specifications
Brand
ZFActuator Type
Lever
Terminal Type
Through Hole
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP6K7
Operating Force
0.69 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Operating Temperature Range
-40 → +105°C
Distrelec Product Id
30017516
Country of Origin
Czech Republic
Product details
IP67 V4 Microswitches (DC1 6A)
Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
Approvals
ENEC; UL
BD 6.204
BD 6.204 Each (Exc. Vat)
BD 6.824
BD 6.824 Each (inc. VAT)
1
BD 6.204
BD 6.204 Each (Exc. Vat)
BD 6.824
BD 6.824 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 6.204 |
50 - 149 | BD 5.858 |
150 - 249 | BD 4.394 |
250+ | BD 4.279 |
Technical Document
Specifications
Brand
ZFActuator Type
Lever
Terminal Type
Through Hole
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP6K7
Operating Force
0.69 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Operating Temperature Range
-40 → +105°C
Distrelec Product Id
30017516
Country of Origin
Czech Republic
Product details
IP67 V4 Microswitches (DC1 6A)
Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
Approvals
ENEC; UL