Technical Document
Specifications
Brand
ZFActuator Type
Button
Terminal Type
Pre-wired
Contact Current Rating
10.1 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP6K7
Operating Force
3.33 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Operating Temperature Range
-40 → +105°C
Country of Origin
Czech Republic
Product details
IP67 V4 Microswitches (DC2 10A)
IP67 V4 Microswitches (DC2 10A)
Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm
Approvals
ENEC, UL
Approvals
ENEC, UL
BD 5.709
BD 5.709 Each (Exc. Vat)
BD 6.280
BD 6.280 Each (inc. VAT)
1
BD 5.709
BD 5.709 Each (Exc. Vat)
BD 6.280
BD 6.280 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ZFActuator Type
Button
Terminal Type
Pre-wired
Contact Current Rating
10.1 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP6K7
Operating Force
3.33 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Operating Temperature Range
-40 → +105°C
Country of Origin
Czech Republic
Product details
IP67 V4 Microswitches (DC2 10A)
IP67 V4 Microswitches (DC2 10A)
Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm
Approvals
ENEC, UL
Approvals
ENEC, UL