Technical Document
Specifications
Brand
ZFActuator Type
Lever
Terminal Type
Solder
Contact Current Rating
500 mA @ 30 V dc
Contact Configuration
SPDT
Operating Force
0.49 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Material
Gold Plated Brass
Operating Temperature Range
-25 → +70°C
Product details
Subminiature Microswitch - DH Series
Ultraminiature dimensions : 8.2mm x 2.7mm x 6.2mm
Designed for low switching currents and voltages
Can be fitted to circuit boards in upright position or horizontally with formed terminals
BD 4.598
BD 4.598 Each (Exc. Vat)
BD 5.058
BD 5.058 Each (inc. VAT)
Standard
1
BD 4.598
BD 4.598 Each (Exc. Vat)
BD 5.058
BD 5.058 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ZFActuator Type
Lever
Terminal Type
Solder
Contact Current Rating
500 mA @ 30 V dc
Contact Configuration
SPDT
Operating Force
0.49 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Material
Gold Plated Brass
Operating Temperature Range
-25 → +70°C
Product details
Subminiature Microswitch - DH Series
Ultraminiature dimensions : 8.2mm x 2.7mm x 6.2mm
Designed for low switching currents and voltages
Can be fitted to circuit boards in upright position or horizontally with formed terminals