Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ZF Button Micro Switch, Tab Terminal, 15 A @ 250 V ac, SPDT

RS Stock No.: 706-4098Brand: ZFManufacturers Part No.: E13-00MDistrelec Article No.: 30161403
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

ZF

Actuator Type

Button

Terminal Type

Tab

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

4.17 N

Contact Material

Silver Cadmium Oxide

Distrelec Product Id

30161403

Product details

E Series

E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.

Choice of actuator styles
Long-life coil spring mechanism
Quick Connect terminals 0.250"

You may be interested in
Stock information temporarily unavailable.

BD 4.878

BD 4.878 Each (Exc. Vat)

BD 5.366

BD 5.366 Each (inc. VAT)

ZF Button Micro Switch, Tab Terminal, 15 A @ 250 V ac, SPDT
Select packaging type

BD 4.878

BD 4.878 Each (Exc. Vat)

BD 5.366

BD 5.366 Each (inc. VAT)

ZF Button Micro Switch, Tab Terminal, 15 A @ 250 V ac, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.878
10 - 49BD 4.488
50 - 99BD 3.866
100 - 249BD 3.680
250+BD 3.448
You may be interested in

Technical Document

Specifications

Brand

ZF

Actuator Type

Button

Terminal Type

Tab

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

4.17 N

Contact Material

Silver Cadmium Oxide

Distrelec Product Id

30161403

Product details

E Series

E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.

Choice of actuator styles
Long-life coil spring mechanism
Quick Connect terminals 0.250"

You may be interested in