ZF Door Micro Switch, Button, SPDT 10 A @ 250 V ac, -40 → +85°C

RS Stock No.: 706-4121Brand: ZFManufacturers Part No.: E69-30A
brand-logo
View all in Door Interlock Switches

Technical Document

Specifications

Brand

ZF

Actuator Type

Button

Contact Configuration

SPDT

Contact Current Rating

10 A @ 250 V ac

Terminal Type

Tab

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Country of Origin

Mexico

Product details

Panel Mount Door Interlock Switches - E Series

Snap-in panel mounting
Long-life coil spring, snap-action mechanism
'-30A' versions have a momentary switching action with a useful 'cheat' position where the plunger can be pulled out to lock the contacts 'on' . This allows service engineers to carry out maintenance

Features and Benefits

  • E/F6 are single pole versions, E/F7 are double pole versions

  • Push buttons in various models

  • Snap-in panel mounting

  • Long-life coil spring, snap-action mechanism

  • Agency approved extended-life versions available

  • VDE approval available on select models (F Series)

  • Various terminal forms available (consult factory)

Stock information temporarily unavailable.

BD 6.308

BD 6.308 Each (Exc. Vat)

BD 6.939

BD 6.939 Each (inc. VAT)

ZF Door Micro Switch, Button, SPDT 10 A @ 250 V ac, -40 → +85°C
Select packaging type

BD 6.308

BD 6.308 Each (Exc. Vat)

BD 6.939

BD 6.939 Each (inc. VAT)

ZF Door Micro Switch, Button, SPDT 10 A @ 250 V ac, -40 → +85°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.308
10 - 49BD 6.072
50 - 99BD 5.868
100 - 249BD 5.665
250+BD 5.225

Technical Document

Specifications

Brand

ZF

Actuator Type

Button

Contact Configuration

SPDT

Contact Current Rating

10 A @ 250 V ac

Terminal Type

Tab

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Country of Origin

Mexico

Product details

Panel Mount Door Interlock Switches - E Series

Snap-in panel mounting
Long-life coil spring, snap-action mechanism
'-30A' versions have a momentary switching action with a useful 'cheat' position where the plunger can be pulled out to lock the contacts 'on' . This allows service engineers to carry out maintenance

Features and Benefits

  • E/F6 are single pole versions, E/F7 are double pole versions

  • Push buttons in various models

  • Snap-in panel mounting

  • Long-life coil spring, snap-action mechanism

  • Agency approved extended-life versions available

  • VDE approval available on select models (F Series)

  • Various terminal forms available (consult factory)