Technical Document
Specifications
Brand
ZFActuator Type
Button
Contact Configuration
SPDT
Contact Current Rating
10 A @ 250 V ac
Terminal Type
Tab
Contact Material
Silver Cadmium Oxide
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Country of Origin
Mexico
Product details
Door Interlock Panel Mount Switches
Momentary switching action with a useful 'cheat' position where plunger can be pulled out to lock the contacts 'on'. This allows service engineers to carry out maintenance.
Snap-in mounting
High over-travel and long life
Available with various terminal sizes

BD 4.246
BD 4.246 Each (Exc. Vat)
BD 4.671
BD 4.671 Each (inc. VAT)
1
BD 4.246
BD 4.246 Each (Exc. Vat)
BD 4.671
BD 4.671 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.246 |
10 - 49 | BD 3.916 |
50 - 99 | BD 3.668 |
100 - 249 | BD 3.426 |
250+ | BD 2.910 |

Technical Document
Specifications
Brand
ZFActuator Type
Button
Contact Configuration
SPDT
Contact Current Rating
10 A @ 250 V ac
Terminal Type
Tab
Contact Material
Silver Cadmium Oxide
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Country of Origin
Mexico
Product details
Door Interlock Panel Mount Switches
Momentary switching action with a useful 'cheat' position where plunger can be pulled out to lock the contacts 'on'. This allows service engineers to carry out maintenance.
Snap-in mounting
High over-travel and long life
Available with various terminal sizes
