ZF Plunger Micro Switch, Screw Terminal, 15 A @ 250 V ac, SPDT

RS Stock No.: 517-527Brand: ZFManufacturers Part No.: GPTCNH01Distrelec Article No.: 30017545
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

ZF

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

3.42 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

1.11N

Operating Temperature Range

-20 → +85°C

Distrelec Product Id

30017545

Country of Origin

China

Product details

GP Series (15A)

Available with a wide variety of actuators
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Metric mounting holes

Stock information temporarily unavailable.

BD 11.418

BD 11.418 Each (Exc. Vat)

BD 12.560

BD 12.560 Each (inc. VAT)

ZF Plunger Micro Switch, Screw Terminal, 15 A @ 250 V ac, SPDT

BD 11.418

BD 11.418 Each (Exc. Vat)

BD 12.560

BD 12.560 Each (inc. VAT)

ZF Plunger Micro Switch, Screw Terminal, 15 A @ 250 V ac, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 11.418
50+BD 9.344

Technical Document

Specifications

Brand

ZF

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

3.42 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

1.11N

Operating Temperature Range

-20 → +85°C

Distrelec Product Id

30017545

Country of Origin

China

Product details

GP Series (15A)

Available with a wide variety of actuators
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Metric mounting holes