Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ZF Illuminated Push Button Switch, Latching, Panel Mount, 20.2mm Cutout, DPST, Green LED, 125V ac, IP65

RS Stock No.: 706-4060Brand: ZFManufacturers Part No.: KFB3AEA2GBB
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

ZF

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

20.2mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPST

Voltage Rating

125V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP65

Contact Current Rating

20 A @ 14 V dc

Contact Material

Silver Alloy

Manufacturer Part No.

KFB3AEA2GBB

Case Colour

Black

Terminal Type

Tab

Country of Origin

China

Product details

KF Series Waterproof Pushbutton Switches

These sealed waterproof pushbutton switches are available with a choice of pole, throw and switch options, making them suitable for a large range of applications- from vehicles and outdoor machinery to medical devices. Certified to IP65 requirements for water and dust resistance.

Features and Benefits:
• Available in single- or double-pole
• Lighted and non-lighted versions
• Maintained-action and momentary options
• Snap-in mounting
• Mechanical life: 100,000 cycles

The KF Series includes:

• Stock number 706-4058 is a black pushbutton switch (On-Off)
• Stock number 706-4060 is a green illuminated pushbutton switch (Maintained)
• Stock number 706-4064 is a black pushbutton switch ((On)-Off)
• Stock number 706-4067 is a red illuminated pushbutton switch (Maintained)
• Stock number 706-4070 is a red illuminated pushbutton switch (Maintained)
• Stock number 706-4073 is a black pushbutton switch (Maintained)
• Stock number 706-4076 is a green illuminated pushbutton switch (Maintained)

Stock information temporarily unavailable.

BD 4.321

BD 4.321 Each (Exc. Vat)

BD 4.753

BD 4.753 Each (inc. VAT)

ZF Illuminated Push Button Switch, Latching, Panel Mount, 20.2mm Cutout, DPST, Green LED, 125V ac, IP65
Select packaging type

BD 4.321

BD 4.321 Each (Exc. Vat)

BD 4.753

BD 4.753 Each (inc. VAT)

ZF Illuminated Push Button Switch, Latching, Panel Mount, 20.2mm Cutout, DPST, Green LED, 125V ac, IP65
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 4.321
50 - 99BD 3.796
100 - 249BD 2.782
250 - 499BD 2.704
500+BD 2.656

Technical Document

Specifications

Brand

ZF

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

20.2mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPST

Voltage Rating

125V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP65

Contact Current Rating

20 A @ 14 V dc

Contact Material

Silver Alloy

Manufacturer Part No.

KFB3AEA2GBB

Case Colour

Black

Terminal Type

Tab

Country of Origin

China

Product details

KF Series Waterproof Pushbutton Switches

These sealed waterproof pushbutton switches are available with a choice of pole, throw and switch options, making them suitable for a large range of applications- from vehicles and outdoor machinery to medical devices. Certified to IP65 requirements for water and dust resistance.

Features and Benefits:
• Available in single- or double-pole
• Lighted and non-lighted versions
• Maintained-action and momentary options
• Snap-in mounting
• Mechanical life: 100,000 cycles

The KF Series includes:

• Stock number 706-4058 is a black pushbutton switch (On-Off)
• Stock number 706-4060 is a green illuminated pushbutton switch (Maintained)
• Stock number 706-4064 is a black pushbutton switch ((On)-Off)
• Stock number 706-4067 is a red illuminated pushbutton switch (Maintained)
• Stock number 706-4070 is a red illuminated pushbutton switch (Maintained)
• Stock number 706-4073 is a black pushbutton switch (Maintained)
• Stock number 706-4076 is a green illuminated pushbutton switch (Maintained)