Technical Document
Specifications
Brand
ZFAccessory Type
Magnet
For Use With
Magnetic Proximity Sensor
Application
Magnetic Proximity Sensor
Shape
Cylindrical
Product details
MP2007 Series Magnetic Reed Sensors
The MP2007 series of magnetic proximity sensors are in aluminium threaded housing. These reed sensors are omnipolar, magnetically activated switches and can be approached by a magnet from any angle and with either pole.
Stock no 765-9334 is SPST-NC Form B, 3 W max. power rating
Stock no 765-9347 is SPST NO Form A, 10 W max. power rating
Zero power consumption
Resistant to moisture and dirt
Black anodized aluminium housing
Operating temperature -40 → +105 °C
BD 7.355
BD 7.355 Each (Exc. Vat)
BD 8.091
BD 8.091 Each (inc. VAT)
1
BD 7.355
BD 7.355 Each (Exc. Vat)
BD 8.091
BD 8.091 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ZFAccessory Type
Magnet
For Use With
Magnetic Proximity Sensor
Application
Magnetic Proximity Sensor
Shape
Cylindrical
Product details
MP2007 Series Magnetic Reed Sensors
The MP2007 series of magnetic proximity sensors are in aluminium threaded housing. These reed sensors are omnipolar, magnetically activated switches and can be approached by a magnet from any angle and with either pole.
Stock no 765-9334 is SPST-NC Form B, 3 W max. power rating
Stock no 765-9347 is SPST NO Form A, 10 W max. power rating
Zero power consumption
Resistant to moisture and dirt
Black anodized aluminium housing
Operating temperature -40 → +105 °C