ZF Magnetic Proximity Sensor

RS Stock No.: 765-9337Brand: ZFManufacturers Part No.: MP201801Distrelec Article No.: 30422583
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

ZF

Application

Magnetic Proximity Sensor

Length

23.01mm

Width

13.97mm

Distrelec Product Id

30422583

Country of Origin

Mexico

Product details

MP2018 Series Magnetic Reed Sensors

The MP2018 series of sensors are reed based magnetic position sensors in a mini plastic flange mount package. These switches can be approached by a magnet from any angle and with either pole.

SPST-NO Form A
10 W max. power rating
Contacts hermetically sealed for long life
Zero power consumption
Resistant to moisture and dirt
Operating temperature -40 → +105 °C
Magnetic actuator is available (stock no 765-9340)

You may be interested in
Stock information temporarily unavailable.

BD 2.282

BD 2.282 Each (Exc. Vat)

BD 2.510

BD 2.510 Each (inc. VAT)

ZF Magnetic Proximity Sensor

BD 2.282

BD 2.282 Each (Exc. Vat)

BD 2.510

BD 2.510 Each (inc. VAT)

ZF Magnetic Proximity Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ZF

Application

Magnetic Proximity Sensor

Length

23.01mm

Width

13.97mm

Distrelec Product Id

30422583

Country of Origin

Mexico

Product details

MP2018 Series Magnetic Reed Sensors

The MP2018 series of sensors are reed based magnetic position sensors in a mini plastic flange mount package. These switches can be approached by a magnet from any angle and with either pole.

SPST-NO Form A
10 W max. power rating
Contacts hermetically sealed for long life
Zero power consumption
Resistant to moisture and dirt
Operating temperature -40 → +105 °C
Magnetic actuator is available (stock no 765-9340)

You may be interested in