Technical Document
Specifications
Brand
ZFContact Configuration
SPDT
Switch Operation
On-On
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.4mm
Contact Current Rating
10 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
19.4 x 12.9mm
Operating Temperature Range
-20 → +65°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+65°C
Contact Material
Silver Copper Alloy
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Distrelec Product Id
30161431
Country of Origin
China
Product details
SR Series Miniature Rocker Switches
From ZF, the SR series of miniature rocker switches offering high switching current in a compact design. The non-illuminated single pole switches are available in either rectangular cut-out (SRB Series) or circular cut-out (SRJ Series). Designed for panel mounting, the SR series of switches simply snap-in to the panel and are retained securely with the self-locking compensation ribs. Constructed from tough black nylon 66 the SR series of rocker switches are ideal for maintenance, repair and new design work.
Features and Benefits
• AC mains rated
• Industry standard mounting dimensions
• An option of rectangular or circular switches
• Durable silver alloy contacts for long life at heavy loads
• Stylishly curved rocker
• Nylon 66 moulded casing to UL 94V-2
• Secure self-locking tabs for tight panel retention
• Choice of plain or I/O actuators
• Anti-rotation lug (SRJ round rocker series)
• Fitted with 4.8 mm quick connect terminals
• SPST and SPDT contact configurations
• On-On, On-Off and On-Off-On switching operation
Applications
Rocker switches are one of the most frequently used electrical switches in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common are:
• Control panels
• Heavy duty plant machinery
• Heating and ventilation
• Power supplies
• Automation control
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 4.8 mm tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
• Part number 440-6979 is a rectangular SPST switch with I/O marking
• Part number 440-6985 is a rectangular SPDT switch with no marking
• Part number 868-1600 is a rectangular SPST switch with no marking
• Part number 868-1575 is a rectangular SPST switch with ON OFF marking
• Part number 868-1562 is a circular SPST on- off switch with no marking
• Part number 868-1694 is a circular SPST switch with I/O marking
• Part number 868-1565 is a circular SPST on-on switch with no marking
• Part number 868-1569 is a circular SPDT on-off-on switch with no marking
• Part number 868-1578 is a circular SPDT on-off-on switch with II/O/I marking
Approvals
VDE; UL; CSA
BD 1.216
BD 1.216 Each (Exc. Vat)
BD 1.338
BD 1.338 Each (inc. VAT)
1
BD 1.216
BD 1.216 Each (Exc. Vat)
BD 1.338
BD 1.338 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | BD 1.216 |
50 - 99 | BD 1.072 |
100 - 249 | BD 1.028 |
250 - 499 | BD 0.979 |
500+ | BD 0.957 |
Technical Document
Specifications
Brand
ZFContact Configuration
SPDT
Switch Operation
On-On
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.4mm
Contact Current Rating
10 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
19.4 x 12.9mm
Operating Temperature Range
-20 → +65°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+65°C
Contact Material
Silver Copper Alloy
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Distrelec Product Id
30161431
Country of Origin
China
Product details
SR Series Miniature Rocker Switches
From ZF, the SR series of miniature rocker switches offering high switching current in a compact design. The non-illuminated single pole switches are available in either rectangular cut-out (SRB Series) or circular cut-out (SRJ Series). Designed for panel mounting, the SR series of switches simply snap-in to the panel and are retained securely with the self-locking compensation ribs. Constructed from tough black nylon 66 the SR series of rocker switches are ideal for maintenance, repair and new design work.
Features and Benefits
• AC mains rated
• Industry standard mounting dimensions
• An option of rectangular or circular switches
• Durable silver alloy contacts for long life at heavy loads
• Stylishly curved rocker
• Nylon 66 moulded casing to UL 94V-2
• Secure self-locking tabs for tight panel retention
• Choice of plain or I/O actuators
• Anti-rotation lug (SRJ round rocker series)
• Fitted with 4.8 mm quick connect terminals
• SPST and SPDT contact configurations
• On-On, On-Off and On-Off-On switching operation
Applications
Rocker switches are one of the most frequently used electrical switches in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common are:
• Control panels
• Heavy duty plant machinery
• Heating and ventilation
• Power supplies
• Automation control
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 4.8 mm tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
• Part number 440-6979 is a rectangular SPST switch with I/O marking
• Part number 440-6985 is a rectangular SPDT switch with no marking
• Part number 868-1600 is a rectangular SPST switch with no marking
• Part number 868-1575 is a rectangular SPST switch with ON OFF marking
• Part number 868-1562 is a circular SPST on- off switch with no marking
• Part number 868-1694 is a circular SPST switch with I/O marking
• Part number 868-1565 is a circular SPST on-on switch with no marking
• Part number 868-1569 is a circular SPDT on-off-on switch with no marking
• Part number 868-1578 is a circular SPDT on-off-on switch with II/O/I marking
Approvals
VDE; UL; CSA