Technical Document
Specifications
Brand
ZilogMounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Dimensions
52.58 x 14.22 x 3.94mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.75 V
Product details
Serial I/O Peripherals, Zilog
BD 68.565
BD 6.856 Each (In a Tube of 10) (Exc. Vat)
BD 75.421
BD 7.542 Each (In a Tube of 10) (inc. VAT)
10
BD 68.565
BD 6.856 Each (In a Tube of 10) (Exc. Vat)
BD 75.421
BD 7.542 Each (In a Tube of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
10 - 40 | BD 6.856 | BD 68.565 |
50 - 90 | BD 6.678 | BD 66.780 |
100+ | BD 6.526 | BD 65.258 |
Technical Document
Specifications
Brand
ZilogMounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Dimensions
52.58 x 14.22 x 3.94mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.75 V
Product details