Zilog, 8bit Z80, Z80 Microcontroller, 10MHz ROMLess, 40-Pin PDIP

RS Stock No.: 169-8229Brand: ZilogManufacturers Part No.: Z84C0010PEG
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

Zilog

Family Name

Z80

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

Z80

Data Bus Width

8bit

Maximum Frequency

10MHz

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of CAN Channels

0

Height

4.19mm

Number of LIN Channels

0

Width

14.22mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

62.74 x 14.22 x 4.19mm

Maximum Operating Temperature

+100 °C

Length

62.74mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Program Memory Type

ROMLess

Product details

Z80 Family Microcontrollers, Zilog

The Z80 CPUs are fourth-generation enhanced microprocessors with exceptional computational power. They offer higher system throughput and more efficient memory utilization than comparable second- and third generation microprocessors. The speed offerings from 6 -20 MHz suit a wide range of applications which migrate software. The Z80 architecture incorporates dual register banks that enable fast context switching and interrupt handling.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 36.410

BD 3.641 Each (In a Tube of 10) (Exc. Vat)

BD 40.051

BD 4.005 Each (In a Tube of 10) (inc. VAT)

Zilog, 8bit Z80, Z80 Microcontroller, 10MHz ROMLess, 40-Pin PDIP

BD 36.410

BD 3.641 Each (In a Tube of 10) (Exc. Vat)

BD 40.051

BD 4.005 Each (In a Tube of 10) (inc. VAT)

Zilog, 8bit Z80, Z80 Microcontroller, 10MHz ROMLess, 40-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
10 - 40BD 3.641BD 36.410
50 - 90BD 3.344BD 33.440
100+BD 3.108BD 31.075

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Zilog

Family Name

Z80

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

Z80

Data Bus Width

8bit

Maximum Frequency

10MHz

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of CAN Channels

0

Height

4.19mm

Number of LIN Channels

0

Width

14.22mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

62.74 x 14.22 x 4.19mm

Maximum Operating Temperature

+100 °C

Length

62.74mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Program Memory Type

ROMLess

Product details

Z80 Family Microcontrollers, Zilog

The Z80 CPUs are fourth-generation enhanced microprocessors with exceptional computational power. They offer higher system throughput and more efficient memory utilization than comparable second- and third generation microprocessors. The speed offerings from 6 -20 MHz suit a wide range of applications which migrate software. The Z80 architecture incorporates dual register banks that enable fast context switching and interrupt handling.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more