Technical Document
Specifications
Brand
ZilogMounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Dimensions
52.58 x 14.22 x 3.94mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details
Serial I/O Peripherals, Zilog
Stock information temporarily unavailable.
BD 46.090
BD 4.609 Each (In a Tube of 10) (Exc. Vat)
BD 50.699
BD 5.070 Each (In a Tube of 10) (inc. VAT)
Zilog Z85C3008PSG, IO Controller, 40-Pin PDIP
10
BD 46.090
BD 4.609 Each (In a Tube of 10) (Exc. Vat)
BD 50.699
BD 5.070 Each (In a Tube of 10) (inc. VAT)
Zilog Z85C3008PSG, IO Controller, 40-Pin PDIP
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
10 - 40 | BD 4.609 | BD 46.090 |
50 - 90 | BD 4.147 | BD 41.470 |
100+ | BD 3.812 | BD 38.115 |
Technical Document
Specifications
Brand
ZilogMounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Dimensions
52.58 x 14.22 x 3.94mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details