Zilog Z85C3008VSG, IO Controller, 44-Pin PLCC

RS Stock No.: 165-8935Brand: ZilogManufacturers Part No.: Z85C3008VSG
brand-logo
View all in Input Output Controllers

Technical Document

Specifications

Brand

Zilog

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 3.86mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

Serial I/O Peripherals, Zilog

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 40.755

BD 4.076 Each (In a Tube of 10) (Exc. Vat)

BD 44.831

BD 4.484 Each (In a Tube of 10) (inc. VAT)

Zilog Z85C3008VSG, IO Controller, 44-Pin PLCC

BD 40.755

BD 4.076 Each (In a Tube of 10) (Exc. Vat)

BD 44.831

BD 4.484 Each (In a Tube of 10) (inc. VAT)

Zilog Z85C3008VSG, IO Controller, 44-Pin PLCC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
10 - 40BD 4.076BD 40.755
50 - 90BD 3.971BD 39.710
100+BD 3.910BD 39.105

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Zilog

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 3.86mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

Serial I/O Peripherals, Zilog

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more